Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101E005502 :: Ink - Epson - cyan - T0552 - refill


JET 101E005502

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • cyan
    • Substitute for
    • T0552
  • Measures
    • filling capacity
    • 8 ml
Cyan ink refill suitable for
EPSON Stylus Photo R240 / R245 / RXX420 / RX425 / RX520.

Content: 8ml



Manufacturer : JET TEC
Factory number : E55C
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Epson
    • Assembly
    • refill
    • Colour
    • cyan
    • Substitute for
    • T0552
  • Measures
    • filling capacity
    • 8 ml
Datasheet/manual