Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PGI1500XLC :: Cyan: Canon MAXIFY MB2050


TINTE PGI1500XLC

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • PGI-1500XL
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 900
Original cyan ink suitable for
CANON MAXIFY MB2050/MB2350.

DRHD pigment inks produce professional, high-quality business documents, print after print. The high-density ink delivers crisp text with great longevity and durability.

Capacity: 12 ml
Print volume: up to 1020 A4 documents.



Manufacturer : CANON
Factory number : 9193B001
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • PGI-1500XL
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 900
Datasheet/manual