Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PGI-9C :: Cyan: CANON PIXMA iX7000/Pro9500


TINTE PGI-9C

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • PGI-9
  • Measures
    • filling capacity
    • 14 ml
  • Implementation
    • Pages
    • Up to 870
    • Photos
    • Up to 303

Original cyan ink suitable for
CANON PIXMA iX7000/MX7600/Pro9500.

Capacity: up to 930 pages



Manufacturer : CANON
Factory number : 1035B001
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • cyan
    • Manufactorer number
    • PGI-9
  • Measures
    • filling capacity
    • 14 ml
  • Implementation
    • Pages
    • Up to 870
    • Photos
    • Up to 303
Datasheet/manual