Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PGI-550B :: Black, pigmented: Canon PIXMA iP7250


CANON PGI-550 PGBK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PGI-550
  • Measures
    • filling capacity
    • 15 ml
  • Implementation
    • Pages
    • Up to 375
    • Photos
    • Up to 2300

Original black ink suitable for
CANON PIXMA iP7200/iP7250/iP8750/MG5450/MG5550/MG6350/MG6450/MG7150/MX925/iX6850.

Canon ChromaLife100+
Pigmented black
Contents: 15 ml



Manufacturer : CANON
Factory number : 6496B001
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PGI-550
  • Measures
    • filling capacity
    • 15 ml
  • Implementation
    • Pages
    • Up to 375
    • Photos
    • Up to 2300
Datasheet/manual