Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PGI-525PGB :: Black: Canon Pixma iP4850, MG5140


TINTE PGI-525PGB

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Photo black
    • Manufactorer number
    • PGI-525
  • Measures
    • filling capacity
    • 19 ml
  • Implementation
    • Pages
    • Up to 339
    • Photos
    • Up to 3545

Original pigmented black ink suitable for
CANON PIXMA iP4850/iP4950/iX6550/MG5150/MG5250/MG5350/MG6150/MG6250/MG8150/MG8250/MX885/MX895/MX715.



Manufacturer : CANON
Factory number : 4529B001
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Photo black
    • Manufactorer number
    • PGI-525
  • Measures
    • filling capacity
    • 19 ml
  • Implementation
    • Pages
    • Up to 339
    • Photos
    • Up to 3545
Datasheet/manual