Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PGI-520BK :: Black: Canon PIXMA iP3600, iP4600, MP540...


TINTE PGI-520BK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PGI-520
  • Measures
    • filling capacity
    • 19 ml
  • Implementation
    • Pages
    • Up to 324
    • Photos
    • Up to 4080

Original black ink suitable for
CANON PIXMA iP3600/iP4600/iP4700/MP540/MP550/MP560/MP620/MP630/MP640/MP980/MP990/MX860/MX870.



Manufacturer : CANON
Factory number : 2932B001
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PGI-520
  • Measures
    • filling capacity
    • 19 ml
  • Implementation
    • Pages
    • Up to 324
    • Photos
    • Up to 4080