Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PGI 35BK :: Black: Canon PIXMA iP100


TINTE PGI 35BK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PGI-35
  • Measures
    • filling capacity
    • 9.3 ml
  • Implementation
    • Pages
    • Up to 95
    • Photos
    • Up to 957

Original black ink suitable for
CANON PIXMA iP100.



Manufacturer : CANON
Factory number : 1509B001
Package weight : 0.038 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PGI-35
  • Measures
    • filling capacity
    • 9.3 ml
  • Implementation
    • Pages
    • Up to 95
    • Photos
    • Up to 957
Datasheet/manual