Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PGI-29PC :: Photo-cyan: Canon Pixma Pro-1


TINTE PGI-29PC

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Photo-cyan
    • Manufactorer number
    • PGI-29
  • Measures
    • filling capacity
    • 36 ml
  • Implementation
    • Photos
    • Up to 1445

Original photo cyan ink suitable for
CANON PIXMA PRO-1.

Contents: 36 ml

LUCIA pigmented ink combines the performance of dye-based inks with the durability and weather resistance of a pigmented ink. In addition to the standard CMY ink colours, LUCIA ink sets also contain complementary RGB colours and two different grey-scale inks as well as two different black inks – one for high-gloss paper and one for matt paper.



Manufacturer : CANON
Factory number : 4876B001
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Photo-cyan
    • Manufactorer number
    • PGI-29
  • Measures
    • filling capacity
    • 36 ml
  • Implementation
    • Photos
    • Up to 1445
Datasheet/manual