Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PG-540 :: Black: Canon PIXMA MG2150, MG3150


TINTE PG-540

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PG-540
  • Measures
    • filling capacity
    • 8 ml
  • Implementation
    • Pages
    • Up to 180
    • Photos
    • Up to 1420

Original black ink suitable for
CANON PIXMA MG2150/MG2250/MG3150/MG3250/MG 3550/MG4150/MG4250/MX375/MX395/MX435/MX455/MX475/MX515/MX525/MX535.



Manufacturer : CANON
Factory number : 5225B005
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PG-540
  • Measures
    • filling capacity
    • 8 ml
  • Implementation
    • Pages
    • Up to 180
    • Photos
    • Up to 1420
Datasheet/manual