Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PG-510 :: Black: Canon PIXMA MP480, MP240, MP260


TINTE PG-510

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PG-510
  • Measures
    • filling capacity
    • 9 ml
  • Implementation
    • Pages
    • Up to 220
    • Photos
    • Up to 2955

Original black colour ink suitable for
CANON PIXMA iP2700/iP2702/MP240/MP250/MP260/MP270/MP272/MP280/MP330/MP480/MP490/MP492/MP495/MX320/MX330/MX340/MX350.

Contents: 9 ml
Capacity: up to 220 pages



Manufacturer : CANON
Factory number : 2970B001
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PG-510
  • Measures
    • filling capacity
    • 9 ml
  • Implementation
    • Pages
    • Up to 220
    • Photos
    • Up to 2955
Datasheet/manual