Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PG 40 :: Black: Canon PIXMA MP150/170/180/450...


TINTE PG 40

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PG-40

Original black ink with print head suitable for
CANON PIXMA MP140/MP150/MP160/MP170/MP180/MP190/MP210/MP220/MP450/MP460/MX300/MX310/iP1600/iP1700/iP2200/iP2500.



Manufacturer : CANON
Factory number : 0615B001
Package weight : 0.073 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PG-40
Datasheet/manual