Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE PG 37 :: Black: Canon PIXMA IP2600


TINTE PG 37

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PG-37
  • Measures
    • filling capacity
    • 11 ml

Original black ink with print head suitable for
CANON PIXMA iP1800/iP1900/iP2500/iP2600/MP140/MP190/MP210/MP220/MP470/MX300/MX310.



Manufacturer : CANON
Factory number : 2145B001
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • PG-37
  • Measures
    • filling capacity
    • 11 ml
Datasheet/manual