Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP PG 40 :: Black: Canon PIXMA MP150/170/180/450...


TINTE KMP PG 40

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • PG-40
  • Measures
    • filling capacity
    • 15 ml
  • Implementation
    • Pages
    • Up to 195
Black ink refill with print head suitable for
CANON PIXMA MP140/MP150/MP160/MP170/MP180/MP190/MP210/MP220/MP450/MP460/MX300/MX310/iP1600/iP1700/iP2200/iP2500.

Contents: 16 ml



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1500,4001
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • PG-40
  • Measures
    • filling capacity
    • 15 ml
  • Implementation
    • Pages
    • Up to 195
Datasheet/manual