Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP CLI8CC :: Cyan: Canon PIXMA MP500/800/iP4300...


TINTE KMP CLI8CC

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Substitute for
    • CLI-8
  • Measures
    • filling capacity
    • 13 ml
  • Implementation
    • Pages
    • Up to 420

Compatible cyan ink suitable for
CANON PIXMA iP3300/iP3500/iP4200/iP4300/iP4500/iP5200/iP5200R/iP5300/iP6600D/iP6700D/iX4000/iX5000/Pro9000/MP500/MP510/MP520/MP530/MP600/MP610/MP800/MP810/MP830/MP950/MP960/MP970/MX700/MX850.

Contents: 13 ml
Make: KMP
Replacement for: CLI-8C
Incl. chip



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1505,0003
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Substitute for
    • CLI-8
  • Measures
    • filling capacity
    • 13 ml
  • Implementation
    • Pages
    • Up to 420
Datasheet/manual