Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP CL 41 :: 3-colour: Canon PIXMA MP150/170/180


TINTE KMP CL 41

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • 3-coloured
    • Substitute for
    • CL-41
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 155

3-colour ink refill suitable for
CANON PIXMA MP140/MP150/MP160/MP170/MP180/MP190/MP210/MP220/MP450/MP460/MX300/MX310/iP1600/iP1700/iP2200/iP2500/iP6210D/iP6220D.


Contents: 12 ml



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1501,4030
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • 3-coloured
    • Substitute for
    • CL-41
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 155
Datasheet/manual