Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE KMP BCI3EB :: Black: Canon S400/450/500/600/630...


TINTE KMP BCI3EB

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • BCI-3E
  • Measures
    • filling capacity
    • 31 ml
  • Implementation
    • Pages
    • Up to 500

Compatible pigmented black ink suitable for
CANON BJC 3000/6000/6100/6200/6500/
S400/S450/S500/S520/S530D/S600/S630/S750/S4500/S6300/i550/i560/i850/i860/i865/i6500/
PIXMA iP3000/iP4000/iP5000/MP750/MP760/MP780/
MULTIPASS C100/F30/F50/
SmartBase MPC400/MPC600F/MP700 Photo/MP730 Photo.

Contents: 31 ml
Make: KMP
Replacement for: CLI-3eBK

Not suitable for BJC 6200 PHOTO!



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0957,0001
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • BCI-3E
  • Measures
    • filling capacity
    • 31 ml
  • Implementation
    • Pages
    • Up to 500
Datasheet/manual