Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE K-PGI 520 :: Black, pigmented:Canon PIXMA iP3600/4600.


TINTE K-PGI 520

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black, pigmented
    • Substitute for
    • PGI-520B
  • Measures
    • filling capacity
    • 19 ml
  • Implementation
    • Pages
    • Up to 325

Compatible black-pigmented ink suitable for
CANON PIXMA iP3600/iP4600/iP4700/MP540/MP550/MP560/MP620/MP630/MP640/MP980/MP990/MX860/MX870.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1508,0001
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black, pigmented
    • Substitute for
    • PGI-520B
  • Measures
    • filling capacity
    • 19 ml
  • Implementation
    • Pages
    • Up to 325
Datasheet/manual