Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE K-CLI-526Y :: Yellow: Canon Pixma iP4850, MG5150


TINTE K-CLI-526Y

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Substitute for
    • CLI-526
  • Measures
    • filling capacity
    • 9 ml
  • Implementation
    • Pages
    • Up to 450

Compatible yellow ink suitable for
CANON PIXMA iP4800/iP4850/iP4950/iX6550/MG5150/MG5250/MG5350/MG6150/MG6250/MG8150/MG8250/MX885.

Content: 9ml



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1515,0009
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Substitute for
    • CLI-526
  • Measures
    • filling capacity
    • 9 ml
  • Implementation
    • Pages
    • Up to 450
Datasheet/manual