Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE JET PGI5-K :: Multipack Canon PIXMA MP500/800/iP4300


TINTE JET PGI5-K

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Multi-pack, 5 colours
    • Substitute for
    • PGI-5,LI-8
  • Measures
    • filling capacity
    • 26 / 13 / 13 / 13 /13 ml
  • Packaging
    • Packaging
    • Multipack
  • Specials
    • Specification
    • Value pack

Compatible ink multipack suitable for
CANON PIXMA iP4200/iP4300/iP4500/iP5200/iP5200R/iP5300/MP500/MP530/MP600/MP610/MP800/MP810/MP830/MP950/MP960/MP970.

20% more capacity (except PGI-5)
Contents: 1x 29.5 ml (PGI-5), 4x 15 ml (1x CLI-8 black, cyan, magenta and yellow)
Manufacturer: JET TEC
Incl. Chip



Manufacturer : JET TEC
Factory number : 101C000826
Package weight : 0.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Multi-pack, 5 colours
    • Substitute for
    • PGI-5,LI-8
  • Measures
    • filling capacity
    • 26 / 13 / 13 / 13 /13 ml
  • Packaging
    • Packaging
    • Multipack
  • Specials
    • Specification
    • Value pack
Datasheet/manual