Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE JET PG520K :: Multipack: Canon PIXMA iP3600 iP4600..


TINTE JET PG520K

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black/black/cyan/magenta/yellow
    • Substitute for
    • PGI-520,LI-521
  • Measures
    • filling capacity
    • 19 / 9 / 9 / 9 / 9 ml
  • Packaging
    • Packaging
    • Multipack
  • Specials
    • Specification
    • Value pack

Multipack compatible ink suitable for
CANON PIXMA iP3600/iP4600/iP4600X/iP4700/MP540/MP550/MP560/MP620/MP630/MP640/MP980/MP990/MX860.

Contents: 1x PGI-520 black (19 ml), 1x CLI-521 black, cyan, magenta and yellow (each 9 ml)

Manufacturer: JET TEC
Incl. Chip



Manufacturer : JET TEC
Factory number : 101C052126
Package weight : 0.175 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black/black/cyan/magenta/yellow
    • Substitute for
    • PGI-520,LI-521
  • Measures
    • filling capacity
    • 19 / 9 / 9 / 9 / 9 ml
  • Packaging
    • Packaging
    • Multipack
  • Specials
    • Specification
    • Value pack
Datasheet/manual