0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE JET PG520B :: Black: Canon PIXMA iP3600 iP4600..


TINTE JET PG520B

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black, pigmented
    • Substitute for
    • PGI-520B
  • Measures
    • filling capacity
    • 19 ml
Compatible black pigmented ink suitable for
CANON PIXMA iP3600/iP4600/iP4700/MP540/MP550/MP560/MP620/MP630/MP640/MP980/MP990/MX860/MX870.



Manufacturer : JET TEC
Factory number : 101C052001
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black, pigmented
    • Substitute for
    • PGI-520B
  • Measures
    • filling capacity
    • 19 ml
Datasheet/manual