Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE JET CLI8CK :: Colour saving package Canon PIXMA MP500/800/iP4300


TINTE JET CLI8CK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Cyan/magenta/yellow
    • Substitute for
    • CLI-8
  • Measures
    • filling capacity
    • 13 / 13 / 13 ml
  • Packaging
    • Packaging
    • Multipack

Compatible colour ink saving package suitable for
CANON PIXMA iP3300/iP3500/iP4200/iP4300/iP4500/iP5200/iP5200R/iP5300/iP6600D/iP6700D/iX4000/iX5000/Pro9000/MP500/MP510/MP520/MP530/MP600/MP610/MP800/MP810/MP830/MP950/MP960/MP970/MX700.

Contents: 3x 13 ml (1x CLI-8 cyan, magenta and yellow)
Manufacturer: JET TEC
Incl. Chip



Manufacturer : JET TEC
Factory number : 101C000820
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Cyan/magenta/yellow
    • Substitute for
    • CLI-8
  • Measures
    • filling capacity
    • 13 / 13 / 13 ml
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual