Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE JET CL38 :: Colour: Canon PIXMA iP2600


TINTE JET CL38

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • CL-38
  • Measures
    • filling capacity
    • 12 ml

Compatible colour ink suitable for
CANON PIXMA iP1800/iP1900/iP2500/iP2600/MP140/MP190/MP210/MP220/MP470/MX300/MX310.

10% more capacity
Contents: 3x 4 ml
Manufacturer: JET TEC
Replacement for: CL-38
Refilled



Manufacturer : JET TEC
Factory number : 101C003813
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • CL-38
  • Measures
    • filling capacity
    • 12 ml
Datasheet/manual