Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE JET CL 41 :: 3-colour: Canon PIXMA MP150/170/180


TINTE JET CL 41

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • CL-41
  • Measures
    • filling capacity
    • 24 ml

3-colour ink refill suitable for
CANON PIXMA MP140/MP150/MP160/MP170/MP180/MP190/MP210/MP220/MP450/MP460/MX300/MX310/iP1600/iP1700/iP2200/iP2500/iP6210D/iP6220D.



Manufacturer : JET TEC
Factory number : 137C004113 / 101C004113
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • CL-41
  • Measures
    • filling capacity
    • 24 ml
Datasheet/manual