Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CLI-551B :: Black: Canon PIXMA iP7250


CANON CLI-551 BK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • CLI-551
  • Measures
    • filling capacity
    • 7 ml
  • Implementation
    • Pages
    • Up to 1105
    • Photos
    • Up to 376
Original black ink suitable for
CANON PIXMA iP7200 / iP7250 / iP8750 / MG5450 / MG5550 / MG5650 / MG6350 / MG6450 / MG7150 / MX925 / iX6850.

Canon ChromaLife100+
Black
Contents: 7 ml



Manufacturer : CANON
Factory number : 6508B001
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • CLI-551
  • Measures
    • filling capacity
    • 7 ml
  • Implementation
    • Pages
    • Up to 1105
    • Photos
    • Up to 376
Datasheet/manual