Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CLI-521Y :: Yellow: Canon PIXMA iP3600 iP4600..


TINTE CLI-521Y

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Yellow
    • Manufactorer number
    • CLI-521
  • Measures
    • filling capacity
    • 9 ml
  • Implementation
    • Pages
    • Up to 530
    • Photos
    • Up to 206

Original yellow colour ink suitable for
CANON PIXMA iP3600/iP4600/iP4600X/iP4700/MP540/MP550/MP560/MP620/MP630/MP640/MP980/MP990/MX860/MX870.



Manufacturer : CANON
Factory number : 2936B001
Package weight : 0.035 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Yellow
    • Manufactorer number
    • CLI-521
  • Measures
    • filling capacity
    • 9 ml
  • Implementation
    • Pages
    • Up to 530
    • Photos
    • Up to 206