Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CLI-42BK :: Black: Canon Pixma Pro-100


TINTE CLI-42BK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • CLI-42
  • Measures
    • filling capacity
    • 13 ml
  • Implementation
    • Pages
    • Up to 810

Original black ink suitable for
CANON PIXMA PRO-100.

Contents: 13 ml



Manufacturer : CANON
Factory number : 6384B001
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Black
    • Manufactorer number
    • CLI-42
  • Measures
    • filling capacity
    • 13 ml
  • Implementation
    • Pages
    • Up to 810
Datasheet/manual