Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CL-546 :: Colour: Canon PIXMA MG2450, MG2550


TINTE CL-546

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • CL-546
  • Measures
    • filling capacity
    • 9 ml
  • Implementation
    • Pages
    • Up to 180

Original colour ink suitable for
CANON PIXMA MG2450/MG2550/iP2850.

Capacity: 8 ml
Cartridge features: Canon Full-Photolithography Inkjet Nozzle Engineering (FINE)
Capacity: Up to 180 pages



Manufacturer : CANON
Factory number : 8289B001
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • CL-546
  • Measures
    • filling capacity
    • 9 ml
  • Implementation
    • Pages
    • Up to 180
Datasheet/manual