Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CL 41 :: 3-colour: Canon PIXMA MP150/170/180/450...


TINTE CL 41

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • CL-41
  • Measures
    • filling capacity
    • 12 ml

Original 3-colour ink suitable for
CANON PIXMA MP140/MP150/MP160/MP170/MP180/MP190/MP210/MP220/MP450/MP460/MX300/MX310/iP1600/iP1700/iP2200/iP2500/iP6210D/iP6220D.

Up to 155 pages at 5% coverage.
Contents: 12 ml



Manufacturer : CANON
Factory number : 0617B001
Package weight : 0.072 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • CL-41
  • Measures
    • filling capacity
    • 12 ml
Datasheet/manual