Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CL 38 :: 3-colour: Canon PIXMA iP2500/2600


TINTE CL 38

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • CL-38
  • Measures
    • filling capacity
    • 9 ml

Original 3-colour ink suitable for
CANON PIXMA iP1800/iP1900/iP2500/iP2600/MP140/MP190/MP210/MP220/MP470/MX300/MX310.



Manufacturer : CANON
Factory number : 2146B001
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • 3-coloured
    • Manufactorer number
    • CL-38
  • Measures
    • filling capacity
    • 9 ml
Datasheet/manual