Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE BCI 6M :: Magenta: Canon S800/I560/BJC 8200Ph...


TINTE BCI 6M

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Magenta
    • Manufactorer number
    • BCI-6
  • Measures
    • filling capacity
    • 13 ml
  • Implementation
    • Pages
    • Up to 430

Original magenta ink suitable for
CANON S800/S820/S820D/S830D/S900/ S9000/i560/i865/i905D/i950/i965/i990/i9100/i9950/
PIXMA iP3000/iP4000/iP4000R/iP5000/iP6000D/iP8500/MP750/MP760/MP780/
BJC 8200 Photo.



Manufacturer : CANON
Factory number : 4707A002
Package weight : 0.048 kg
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Magenta
    • Manufactorer number
    • BCI-6
  • Measures
    • filling capacity
    • 13 ml
  • Implementation
    • Pages
    • Up to 430
Datasheet/manual