Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A PG510 :: Black: Canon PIXMA MP480, MP240, MP260


APCPG510B

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • PG-510
  • Measures
    • filling capacity
    • 10 ml
  • Implementation
    • Pages
    • Up to 230

Black ink refill suitable for
Canon Pixma iP2700/iP2702/Pixma MP240/MP250/MP260/MP270/MP272/MP280/MP330/MP480/MP490/MP492/MP495/MX320/MX330/MX340/MX350/MX410/MX420.

• Capacity in ml: 10
• Print volume as per ISO/IEC 24711/24712: 230
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APCPG510B
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Substitute for
    • PG-510
  • Measures
    • filling capacity
    • 10 ml
  • Implementation
    • Pages
    • Up to 230
Datasheet/manual