Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A PG40 :: Black: Canon PIXMA MP150/170/180/450


APCPG40B

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • PG-40
  • Measures
    • filling capacity
    • 26 ml
  • Implementation
    • Pages
    • Up to 561

Black ink refill suitable for
CANON Fax JX200/JX500/
Pixma iP1200/iP1300/iP1600/iP1700/iP1800/iP1880/iP1900/iP2200/iP2500/iP2600/iP2580/MP140/MP150/MP160/MP170/MP180/MP190/MP210/MP220/MP450/MP460/MP470/MX300/MX310.

• Capacity in ml: 26
• Print volume as per ISO/IEC 24711/24712: 561
• Capacity: 70% more pages

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APCPG40B
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • PG-40
  • Measures
    • filling capacity
    • 26 ml
  • Implementation
    • Pages
    • Up to 561
Datasheet/manual