Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A CLI521K :: Multipack: Canon PIXMA iP3600 iP4600...


APCCLI521SETD

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black/black/cyan/magenta/yellow
    • Substitute for
    • CLI-512
  • Measures
    • filling capacity
    • 20 / 10.5 / 10.5 / 10.5 / 10.5 ml
  • Implementation
    • Pages
    • Up to 360
  • Packaging
    • Packaging
    • Multipack

Multipack ink refill suitable for
CANON Pixma iP3600/iP4600/iP4700/MP540/MP550/MP560/MP620/MP630/MP640/MP980/MP990/MX860/MX870.

• Capacity in ml: 20 + 4x10.5
• Print volume as per ISO/IEC 24711/24712: 360/380/576/480/670
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APCCLI521SETD
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black/black/cyan/magenta/yellow
    • Substitute for
    • CLI-512
  • Measures
    • filling capacity
    • 20 / 10.5 / 10.5 / 10.5 / 10.5 ml
  • Implementation
    • Pages
    • Up to 360
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual