Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE A CLI521C :: Cyan: Canon PIXMA iP3600 iP4600...


APCCLI521CD

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • CLI-512
  • Measures
    • filling capacity
    • 10.5 ml
  • Implementation
    • Pages
    • Up to 576

Cyan ink refill suitable for
CANON Pixma iP3600/iP4600/iP4700/MP540/MP550/MP560/MP620/MP630/MP640/MP980/MP990/MX860/MX870.

• Capacity in ml: 10.5
• Print volume as per ISO/IEC 24711/24712: 576
• Capacity: Standard

• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APCCLI521CD
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • CLI-512
  • Measures
    • filling capacity
    • 10.5 ml
  • Implementation
    • Pages
    • Up to 576
Datasheet/manual