Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PGI-570 PGBK :: Ink — Canon — black — PGI-570 PGBK — original


Canon PGI-570 PGBK

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Pigmented black
    • Manufactorer number
    • PGI-570
  • Measures
    • filling capacity
    • 15 ml

Original black ink suitable for:
CANON PIXMA MG5750/MG5751/MG5752/MG5753/MG6850/MG6851/MG6852/MG6853/MG7750/MG7751/MG7752/MG7753.

  • Colour: black (pigmented)

  • Capacity: 15 ml

  • Cartridge features: Canon Full-photolithography Inkjet Nozzle Engineering (FINE)

  • Capacity: up to 300 pages




Manufacturer : CANON
Factory number : 0372C001
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Original
    • Colour
    • Pigmented black
    • Manufactorer number
    • PGI-570
  • Measures
    • filling capacity
    • 15 ml
Datasheet/manual