Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1569,0050 :: Ink — Canon — multi-pack — PGI-570/CLI-571


KMP 1569,0050

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black/black/cyan/magenta/yellow
    • Substitute for
    • PGI-570 / CLI-571
  • Measures
    • filling capacity
    • 22 / 11 / 11 / 11 / 11 ml
  • Implementation
    • Pages
    • Up to 500 / 4425 / 715 / 645 / 715

Compatible grey ink suitable for
CANON PIXMA MG5750/MG5751/MG5752/MG5753/MG6850/MG6851/MG6852/MG6853/MG7750/MG7751/MG7752/MG7753.

C107BKXV ink cartridge
Replaces Canon PGI-570BL and CLI-571BK/C/M/Y
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1569,0050
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black/black/cyan/magenta/yellow
    • Substitute for
    • PGI-570 / CLI-571
  • Measures
    • filling capacity
    • 22 / 11 / 11 / 11 / 11 ml
  • Implementation
    • Pages
    • Up to 500 / 4425 / 715 / 645 / 715
Datasheet/manual