Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1568,0001 :: Ink — Canon — black — CLI-571BK


KMP 1568,0001

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • refill
    • Colour
    • Black
    • Substitute for
    • CLI-571XL
  • Measures
    • filling capacity
    • 11 ml
  • Implementation
    • Pages
    • Up to 4425

Compatible black ink suitable for
CANON PIXMA MG5750/MG5751/MG5752/MG5753/MG6850/MG6851/MG6852/MG6853/MG7750/MG7751/MG7752/MG7753.

C107BKX ink cartridge, black
Replaces Canon CLI-571 BK
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1568,0001
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • refill
    • Colour
    • Black
    • Substitute for
    • CLI-571XL
  • Measures
    • filling capacity
    • 11 ml
  • Implementation
    • Pages
    • Up to 4425
Datasheet/manual