0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1565,0050 :: Ink — Canon — MP — PGI-2500XL BK/C/M/Y — refill


KMP 1565,0050

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • PGI-2500XL
  • Measures
    • filling capacity
    • 71 / 19 / 19 / 19 ml
  • Implementation
    • Pages
    • Up to 2500 / 1755 / 1295 / 1520
  • Packaging
    • Packaging
    • Multipack
C103V MULTIPACK black, cyan, magenta and yellow refill ink cartridge for Canon PGI-2500XL BK/C/M/Y MULTI.

Suitable for the following printer types:
Canon MAXIFY iB4050/MB5050/MB5350.

Manufactured in accordance with the DIN 33870 standard.
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1565,0050
Package weight : 0.449 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black/cyan/magenta/yellow
    • Substitute for
    • PGI-2500XL
  • Measures
    • filling capacity
    • 71 / 19 / 19 / 19 ml
  • Implementation
    • Pages
    • Up to 2500 / 1755 / 1295 / 1520
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual