0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1564,0021 :: Ink — Canon — black — 2x PGI-1500XL BK


C99D

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • 2x black
    • Substitute for
    • PGI-1500XL
  • Measures
    • filling capacity
    • 35 / 35 ml
  • Implementation
    • Pages
    • Up to 1200 / 1200
Compatible pigmented black ink suitable for
CANON Mafixy MB 2050/MB 2350.

C99D ink cartridge DOUBLE PACK, black
Replacement for Canon 2x PGI-1500XL BK.
Manufactured in accordance with the DIN 33870 standard.
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1564,0021
Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • 2x black
    • Substitute for
    • PGI-1500XL
  • Measures
    • filling capacity
    • 35 / 35 ml
  • Implementation
    • Pages
    • Up to 1200 / 1200
Datasheet/manual