0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1564,0003 :: Ink — Canon — cyan — PGI-1500XL C — comp.


C100

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • PGI-1500XL
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 1020
Compatible cyan ink suitable for
CANON Mafixy MB 2050/MB 2350.

C100 ink cartridge, cyan
Replacement for Canon PGI-1500XL C.
Manufactured in accordance with the DIN 33870 standard.
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1564,0003
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • cyan
    • Substitute for
    • PGI-1500XL
  • Measures
    • filling capacity
    • 12 ml
  • Implementation
    • Pages
    • Up to 1020
Datasheet/manual