0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1519,0050 :: Ink — Canon — MP — PGI-550/CLI-551 — refill


KMP 1519,0050

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black/black/cyan/magenta/yellow
    • Substitute for
    • PGI-550 / CLI-551XL
  • Measures
    • filling capacity
    • 28 / 15 / 15 / 15 / 15 ml
  • Implementation
    • Pages
    • Up to 500 / 5400 / 715 / 650 / 715
  • Packaging
    • Packaging
    • Multipack
C100V MULTIPACK 2x black, cyan, magenta and yellow refill ink cartridge for Canon CLI-551BK XL/CLI-551C XL/CLI-551M XL/CLI-551Y XL/PGI-550PGBK XL.
Suitable for the following printer types:
Canon PIXMA IP7250/MG5450/MG5550/MG6350/MG6450/MG7150/MG7550/MX725/MX925.

Manufactured in accordance with the DIN 33870 standard.
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1519,0050
Package weight : 0.182 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black/black/cyan/magenta/yellow
    • Substitute for
    • PGI-550 / CLI-551XL
  • Measures
    • filling capacity
    • 28 / 15 / 15 / 15 / 15 ml
  • Implementation
    • Pages
    • Up to 500 / 5400 / 715 / 650 / 715
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual