Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1519,0006 :: Ink - Canon - magenta - CLI-551M XL - rebuilt


C92

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Substitute for
    • CLI-551XL
  • Measures
    • filling capacity
    • 15 ml
  • Implementation
    • Pages
    • Up to 650
Wiederbefüllte Magenta-Tinte passend für
CANON PiXMA iP7250 / MG5450 / MG5550 / MG6350 / MG6450 / MG7150 / MG7550 / MX725 / MX925.

Tintenpatrone C92 Magenta
ersetzt Canon CLI-551M XL.
Gefertigt nach DIN 33870.
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1519,0006
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Substitute for
    • CLI-551XL
  • Measures
    • filling capacity
    • 15 ml
  • Implementation
    • Pages
    • Up to 650
Datasheet/manual