Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1517,4030 :: Ink - Canon - 3-color - CL-541XL - refill


C88

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • refill
    • Colour
    • 3-coloured
    • Substitute for
    • CL-541XL
  • Measures
    • filling capacity
    • 15 ml
  • Implementation
    • Pages
    • Up to 400
Wiederbefüllte 3-farbige-Tinte passend für
CANON PiXMA MG2150 / MG2250 / MG3150 / MG3250 / MG4150 / MG4250.

Tintenpatrone C88 3-Color (refill)
ersetzt Canon CL-541XL.
Gefertigt nach DIN 33870.
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1517,4030
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • refill
    • Colour
    • 3-coloured
    • Substitute for
    • CL-541XL
  • Measures
    • filling capacity
    • 15 ml
  • Implementation
    • Pages
    • Up to 400
Datasheet/manual