Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1516,4850 :: Ink — Canon — MP — PG-540/CLI-541 — refill


KMP 1516,4850

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black, 3-colour
    • Substitute for
    • PG-540 / CL-541
  • Measures
    • filling capacity
    • 8 / 8 ml
  • Implementation
    • Pages
    • Up to 180 / 180
  • Packaging
    • Packaging
    • Multipack

C95V MULTIPACK black, three-colour refill ink cartridge for Canon PG-540/CL-541.
Suitable for the following printer types:
Canon PIXMA MG2150/MG2250/MG3150/MG3250/MG4150/MG4250.

Manufactured in accordance with the DIN 33870 standard.
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1516,4850
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black, 3-colour
    • Substitute for
    • PG-540 / CL-541
  • Measures
    • filling capacity
    • 8 / 8 ml
  • Implementation
    • Pages
    • Up to 180 / 180
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual