0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1515,0050 :: Ink — Canon — MP — CLI-526 — refill


KMP 1515,0050

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Cyan/magenta/yellow
    • Substitute for
    • CLI-526
  • Measures
    • filling capacity
    • 9 / 9 / 9 ml
  • Implementation
    • Pages
    • Up to 530 / 450 / 450
  • Packaging
    • Packaging
    • Multipack
C83V MULTIPACK cyan, magenta and yellow refill ink cartridge for Canon CLI-526C/CLI-526M/CLI-526Y.
Suitable for the following printer types:
Canon PIXMA iP4850/iP4950/iX6550/MG5150/MG5250/MG5300/MG5350/MG6150/MG6250/MG8150/MG8250/MX715/MX885/MX895.

Version: 3x inkjet cartridge
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1515,0050
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Cyan/magenta/yellow
    • Substitute for
    • CLI-526
  • Measures
    • filling capacity
    • 9 / 9 / 9 ml
  • Implementation
    • Pages
    • Up to 530 / 450 / 450
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual