Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1513,0021 :: Ink - Canon - black - 2x PGI-525PGBK


C81D

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • refill
    • Colour
    • Black
    • Substitute for
    • PGI-525
  • Measures
    • filling capacity
    • 19 / 19 ml
  • Implementation
    • Pages
    • bis zu 325 / 325
  • Packaging
    • Packaging
    • Multipack
Wiederbefüllte Doppelpack-Schwarz-Tinte passend für
CANON PiXMA iP4850 / iP4950 / iX6550 / MG5150 / MG5250 / MG5300 / MG5350 / MG6150 / MG6250 / MG8150 / MG8250 / MX715 / MX885 / MX895.

Tintenpatrone C81D DOUBLEPACK Black
ersetzt Canon 2x PGI-525PGBK.
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1513,0021
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • refill
    • Colour
    • Black
    • Substitute for
    • PGI-525
  • Measures
    • filling capacity
    • 19 / 19 ml
  • Implementation
    • Pages
    • bis zu 325 / 325
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual