Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1511,4001 :: Ink - Canon - black - PG-510 - refill


C77

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • PG-510
  • Measures
    • filling capacity
    • 9 ml
  • Implementation
    • Pages
    • Up to 220
Wiederbefüllte Schwarz-Tinte passend für
CANON PiXMA iP2700 / MP240 / MP250 / MP260 / MP270 / MP280 / MP480 / MP490 / MP495 / MX320 / MX330 / MX340 / MX350 / MX360.

Tintenpatrone C77 Black (refill)
ersetzt Canon PG-510.
Gefertigt nach DIN 33870.
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1511,4001
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Black
    • Substitute for
    • PG-510
  • Measures
    • filling capacity
    • 9 ml
  • Implementation
    • Pages
    • Up to 220
Datasheet/manual