Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1510,0005 :: Ink - Canon - MP - CLI-521 - rebuilt


C74V

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Multi-pack - 3 colours
    • Substitute for
    • CLI-521
  • Measures
    • filling capacity
    • 9 / 9 / 9 ml
  • Implementation
    • Pages
    • Up to 535 / 510 / 530
  • Packaging
    • Packaging
    • Multipack
Wiederbefüllte MultiPack-Tinte passend für
CANON PiXMA iP3600 / iP4600 / X / iP4700 / MP540 / MP550 / MP560 / MP620 / MP630 / MP640 / MP980 / MP990 / MX860 / MX870.

Tintenpatrone C74V MULTiPACK Cyan, Magenta, Yellow
ersetzt Canon CLI-521C / CLI-521M / CLI-521Y.
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1510,0005
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Refill
    • Colour
    • Multi-pack - 3 colours
    • Substitute for
    • CLI-521
  • Measures
    • filling capacity
    • 9 / 9 / 9 ml
  • Implementation
    • Pages
    • Up to 535 / 510 / 530
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual