Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1505,0005 :: Ink - Canon - MP - CLI-8 - rebuilt


C67V

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Multi-pack - 3 colours
    • Substitute for
    • CLI-8
  • Measures
    • filling capacity
    • 13 / 13 / 13 ml
  • Implementation
    • Pages
    • bis zu 420 / 420 / 420
  • Packaging
    • Packaging
    • Multipack
Wiederbefüllte MultiPack-Tinte passend für
CANON PiXMA iP3300 / iP3500 / iP4200 / iP4300 / iP4500 / iP5200 / iP5200R / iP5300 / iP6600D / iP6700D / iX4000 / iX5000 / Pro9000 / MP500 / MP510 / MP520 / MP530 / MP600 / MP600R / MP610 / MP800 / MP800R / MP810 / MP830 / MP960 / MP970 / MX700 / MX850.

Tintenpatrone C67V MULTiPACK Cyan, Magenta, Yellow
ersetzt Canon CLI-8C / CLI-8M / CLI-8Y.
Garantie: 36 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1505,0005
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Multi-pack - 3 colours
    • Substitute for
    • CLI-8
  • Measures
    • filling capacity
    • 13 / 13 / 13 ml
  • Implementation
    • Pages
    • bis zu 420 / 420 / 420
  • Packaging
    • Packaging
    • Multipack
Datasheet/manual